Part Details for 6PCV-06-009 by TE Connectivity
Overview of 6PCV-06-009 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6PCV-06-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136507-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4110 | Buy Now |
DISTI #
650-6PCV-06-009
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-06-009 RoHS: Compliant | 0 |
|
$5.4400 / $5.7700 | Order Now |
|
Onlinecomponents.com | 6PCV-06-009 RoHS: Compliant | 0 |
|
$5.1700 / $7.5000 | Buy Now |
|
Master Electronics | 6PCV-06-009 RoHS: Compliant | 0 |
|
$5.1700 / $7.5000 | Buy Now |
Part Details for 6PCV-06-009
6PCV-06-009 CAD Models
6PCV-06-009 Part Data Attributes
|
6PCV-06-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-06-009
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |