Part Details for 6PCV-05-1396 by TE Connectivity
Overview of 6PCV-05-1396 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 6PCV-05-1396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6PCV-05-1396=0.375" 6 Series Tri-Barrier RoHS: Compliant |
100 In Stock |
|
$2.9800 / $4.5200 | Buy Now |
|
Master Electronics | 6PCV-05-1396=0.375" 6 Series Tri-Barrier RoHS: Compliant |
100 In Stock |
|
$2.9800 / $4.5200 | Buy Now |
Part Details for 6PCV-05-1396
6PCV-05-1396 CAD Models
6PCV-05-1396 Part Data Attributes:
|
6PCV-05-1396
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-05-1396
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 6PCV-05-1396
This table gives cross-reference parts and alternative options found for 6PCV-05-1396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-05-1396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546159-6 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6PCV-05-1396 vs 2-1546159-6 |
6PCV-05-1341 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6PCV-05-1396 vs 6PCV-05-1341 |