Part Details for 6PCR-02-007 by TE Connectivity
Overview of 6PCR-02-007 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6PCR-02-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1512
|
Newark | 6Pcr-02-007=6Pcr Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 6PCR-02-007 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
DISTI #
A136471-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 5040 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5436 | Buy Now |
DISTI #
6-1437651-3
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 6-1437651-3) RoHS: Compliant Min Qty: 5040 Package Multiple: 1680 Container: Bulk | 0 |
|
$0.5382 / $0.5895 | Buy Now |
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$0.5300 / $1.1110 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$0.5300 / $1.1110 | Buy Now |
Part Details for 6PCR-02-007
6PCR-02-007 CAD Models
6PCR-02-007 Part Data Attributes
|
6PCR-02-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCR-02-007
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 6PCR-02-007
This table gives cross-reference parts and alternative options found for 6PCR-02-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCR-02-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PCR-02-007 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6PCR-02-007 vs 6PCR-02-007 |