-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36541-1-ND
|
DigiKey | IC ADC/AUDIO 96K 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3044 / $2.7000 | Buy Now |
DISTI #
595-6PADC3101TRGERQ1
|
Mouser Electronics | Audio A/D Converter ICs AC 92dB SNR Low-Pwr Stereo ADC RoHS: Compliant | 4097 |
|
$1.3000 / $2.7600 | Buy Now |
|
Rochester Electronics | TLV320ADC3101-Q1 Automotive 92-dB SNR low-power stereo ADC with digital microphone support and miniDSP RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$1.2500 / $1.4700 | Buy Now |
|
Ameya Holding Limited | IC STEREO ADC 16BIT LP 24VQFN | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PADC3101TRGERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
6PADC3101TRGERQ1
Texas Instruments
Automotive 92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for 6PADC3101TRGERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PADC3101TRGERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH6412KN | Consumer Circuit, VQFN-28 | ROHM Semiconductor | 6PADC3101TRGERQ1 vs BH6412KN |
TLV320ADC3101IRGET | 92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 85 | Texas Instruments | 6PADC3101TRGERQ1 vs TLV320ADC3101IRGET |