6OSC0461
Description: Voltage Controlled Oscillator, 5800MHz Min, 6900MHz Max

Overview of 6OSC0461 by Mimix Broadband

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6OSC0461 by Mimix Broadband
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6OSC0461 by Mimix Broadband

6OSC0461
Mimix Broadband
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MIMIX BROADBAND INC
Reach Compliance Code
unknown
Control Voltage-Max
6 V
Control Voltage-Min
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Offset Frequency
100 kHz
Operating Frequency-Max
6900 MHz
Operating Frequency-Min
5800 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
5 dBm
Phase Noise
-97 dBc/Hz
Physical Dimension
1.8mm x 1.35mm x 0.11mm
Supply Current-Max
25 mA
Supply Voltage-Nom
-5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 6OSC0461
    Mimix Broadband
    Voltage Controlled Oscillator, 5800MHz Min, 6900MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6OSC0461 by Mimix Broadband.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6OSC0461 by Mimix Broadband

  • Please alert me when 6OSC0461 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6OSC0461 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6OSC0461 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6OSC0461 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6OSC0461.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6OSC0461 by Mimix Broadband

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: