-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6276
|
Newark | Optocoupler, Darlington, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:5Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:- Rohs Compliant: Yes |Onsemi 6N139M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.3810 | Buy Now |
DISTI #
84AC3923
|
Newark | 8Pw Hi-Gain Darl Dip Rohs Compliant: Yes |Onsemi 6N139M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.4350 / $0.4790 | Buy Now |
DISTI #
6N139MFS-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
250 In Stock |
|
$0.4183 / $1.3000 | Buy Now |
DISTI #
6N139M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP White Tube - Rail/Tube (Alt: 6N139M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 2000 |
|
$0.4044 / $0.4826 | Buy Now |
DISTI #
31Y6276
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP White Tube - Bulk (Alt: 31Y6276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.4790 / $1.3500 | Buy Now |
DISTI #
512-6N139M
|
Mouser Electronics | High Speed Optocouplers 1-Ch Low Input Curr Hi Gain Optocoupler RoHS: Compliant | 809 |
|
$0.4180 / $1.3000 | Buy Now |
|
Future Electronics | 6N139M Series Single Channel 7 V 5000 Vrms Darlington Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks Container: Tube | 1000Tube |
|
$0.4150 / $0.4950 | Buy Now |
|
Rochester Electronics | 6N139M - Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4043 / $0.4756 | Buy Now |
DISTI #
6N139M
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, CTR@If: 500-1600%@1.6mA Min Qty: 1 | 955 |
|
$0.5310 / $0.8990 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 370 |
|
$0.7553 / $0.7892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N139M
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N139M
onsemi
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N139M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139M-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N139M vs 6N139M-V |