Part Details for 6N139-X009 by Vishay Intertechnologies
Overview of 6N139-X009 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N139-X009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3027
|
Newark | Optocoupler, Darlington, 5.3Kv, Smdip-8 Rohs Compliant: Yes |Vishay 6N139-X009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1518 |
|
$0.8380 / $1.9300 | Buy Now |
DISTI #
6N139-X009
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD - Bulk (Alt: 6N139-X009) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6345 / $0.8061 | Buy Now |
DISTI #
782-6N139-X009
|
Mouser Electronics | High Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% RoHS: Compliant | 0 |
|
$0.6020 / $1.8800 | Order Now |
|
Future Electronics | High Speed Optocoupler, 100 kBd, Low Input Current, Photodiode Darlington Output RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.7200 | Buy Now |
DISTI #
6N139-X009
|
TTI | High Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1600 In Stock |
|
$0.6000 / $1.1900 | Buy Now |
DISTI #
6N139-X009
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD (Alt: 6N139-X009) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N139-X009
6N139-X009 CAD Models
6N139-X009 Part Data Attributes:
|
6N139-X009
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N139-X009
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 0.1MBps, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | TTL COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00006 s | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 6N139-X009
This table gives cross-reference parts and alternative options found for 6N139-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139S1(TA) | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139-X009 vs 6N139S1(TA) |
6N139-X009 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 | Siemens | 6N139-X009 vs 6N139-X009 |
6N139-X019T | IC Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | 6N139-X009 vs 6N139-X019T |
6N139-X009T | IC Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | 6N139-X009 vs 6N139-X009T |
6N139S1(TB) | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139-X009 vs 6N139S1(TB) |
6N139S1(TB)-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139-X009 vs 6N139S1(TB)-V |