Part Details for 6N139#020 by Hewlett Packard Co
Overview of 6N139#020 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N139#020
6N139#020 CAD Models
6N139#020 Part Data Attributes
|
6N139#020
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
6N139#020
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | COMS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N139#020
This table gives cross-reference parts and alternative options found for 6N139#020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139#020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139#520 |
6N139#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N139#020 vs 6N139#520 |
6N139-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139-500 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 | Siemens | 6N139#020 vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139 |
6N139#520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N139#020 vs 6N139#520 |
6N139-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139-500E |
6N139 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N139#020 vs 6N139 |
6N139-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Hewlett Packard Co | 6N139#020 vs 6N139-300 |
6N139#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139#500 |