Part Details for 6N137TSVM by Fairchild Semiconductor Corporation
Overview of 6N137TSVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137TSVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-6N137TSVM-ND
|
DigiKey | HIGH SPEED 10MBIT/S LOGIC GATE O Min Qty: 498 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | 6N137M - High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.5176 / $0.6089 | Buy Now |
Part Details for 6N137TSVM
6N137TSVM CAD Models
6N137TSVM Part Data Attributes:
|
6N137TSVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N137TSVM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |