Datasheets
6N137SM by:

IC Output Optocoupler,

Part Details for 6N137SM by Isocom LTD

Overview of 6N137SM by Isocom LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for 6N137SM

6N137SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6N137SM Part Data Attributes:

6N137SM Isocom LTD
Buy Now Datasheet
Compare Parts:
6N137SM Isocom LTD IC Output Optocoupler,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ISOCOM LTD
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Response Time-Nom 4e-8 ns
Supply Voltage-Min 4.5 V
Surface Mount YES

6N137SM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N137SM by Isocom LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N137SM by Isocom LTD

  • Please alert me when 6N137SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6N137SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N137SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6N137SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N137SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N137SM by Isocom LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: