Part Details for 6N136 by Lite-On Semiconductor Corporation
Overview of 6N136 by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1787-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2363 / $0.8100 | Buy Now |
DISTI #
6N136
|
Avnet Americas | Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved - Rail/Tube (Alt: 6N136) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2430 / $0.2754 | Buy Now |
DISTI #
859-6N136
|
Mouser Electronics | High Speed Optocouplers High Speed 1MBd Transistor Output RoHS: Compliant | 3402 |
|
$0.2340 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2370 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9101 |
|
RFQ | |
|
Win Source Electronics | OPTOISO 5KV TRANS W/BASE 8SMD | 91500 |
|
$1.5530 / $2.3290 | Buy Now |
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes:
|
6N136
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.95 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for 6N136
This table gives cross-reference parts and alternative options found for 6N136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Fairchild Semiconductor Corporation | 6N136 vs 6N136 |
6N136V | Logic IC Output Optocoupler, | Isocom Components | 6N136 vs 6N136V |
6N135V | Logic IC Output Optocoupler, | Isocom Components | 6N136 vs 6N135V |
6N135V | Logic IC Output Optocoupler | onsemi | 6N136 vs 6N135V |
6N135_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | 6N136 vs 6N135_NL |
6N136 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8 | Toshiba America Electronic Components | 6N136 vs 6N136 |
6N136_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | 6N136 vs 6N136_NL |
6N136 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Sharp Corp | 6N136 vs 6N136 |
6N136V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Fairchild Semiconductor Corporation | 6N136 vs 6N136V |
6N136 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N136 vs 6N136 |