Part Details for 6N136 by Infineon Technologies AG
Overview of 6N136 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes:
|
6N136
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
6N136
Infineon Technologies AG
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N136
This table gives cross-reference parts and alternative options found for 6N136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0454#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | 6N136 vs HCPL-0454#500 |
HCPL-0454-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454-060 |
HCPL-0454#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454#060 |
6N135 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N136 vs 6N135 |
SFH6136 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 | Infineon Technologies AG | 6N136 vs SFH6136 |
HCPL-0454#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454#560 |
HCPL-0454#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | 6N136 vs HCPL-0454#500 |
HCNW4504 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | 6N136 vs HCNW4504 |
SFH6136 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | 6N136 vs SFH6136 |
HCPL-0454-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454-500E |