Part Details for 6N136 by Fairchild Semiconductor Corporation
Overview of 6N136 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, DIP | 30 |
|
$0.6027 / $1.0045 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, DIP | 28 |
|
$2.2688 / $3.6300 | Buy Now |
|
ComSIT USA | HIGH-SPEED TRANSISTOR OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps RoHS: Compliant | Europe - 150 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 51 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 289 |
|
RFQ |
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes:
|
6N136
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N136
This table gives cross-reference parts and alternative options found for 6N136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136V | Logic IC Output Optocoupler, | Isocom Components | 6N136 vs 6N136V |
6N135V | Logic IC Output Optocoupler, | Isocom Components | 6N136 vs 6N135V |
6N135V | Logic IC Output Optocoupler | onsemi | 6N136 vs 6N135V |
6N135_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | 6N136 vs 6N135_NL |
6N136 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8 | Toshiba America Electronic Components | 6N136 vs 6N136 |
6N136_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | 6N136 vs 6N136_NL |
6N136 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Sharp Corp | 6N136 vs 6N136 |
6N136V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Fairchild Semiconductor Corporation | 6N136 vs 6N136V |
6N136 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N136 vs 6N136 |
6N136 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, | General Instrument Corp | 6N136 vs 6N136 |