Part Details for 6N136 by Aborn Electronics Inc
Overview of 6N136 by Aborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes:
|
6N136
Aborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
6N136
Aborn Electronics Inc
Transistor Output Optocoupler
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABORN ELECTRONICS INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |