Part Details for 6N136-X017T by Vishay Intertechnologies
Overview of 6N136-X017T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136-X017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136-X017T
|
Avnet Americas | SMD-8 CPLR CTR>19% 1Mdb VDE -e3 - Tape and Reel (Alt: 6N136-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5588 / $0.5940 | Buy Now |
DISTI #
78-6N136-X017T
|
Mouser Electronics | Transistor Output Optocouplers H. Speed 1MBd CTR>19%, VDE RoHS: Compliant | 798 |
|
$0.5740 / $1.8000 | Buy Now |
|
Future Electronics | OPTOISO 5.3KV TRANS W/BASE 8SMD RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
DISTI #
6N136-X017T
|
TTI | Transistor Output Optocouplers H. Speed 1MBd CTR>19%, VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5580 / $0.6040 | Buy Now |
DISTI #
6N136-X017T
|
EBV Elektronik | SMD-8 CPLR CTR>19% 1Mdb VDE -e3 (Alt: 6N136-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136-X017T
6N136-X017T CAD Models
6N136-X017T Part Data Attributes
|
6N136-X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N136-X017T
Vishay Intertechnologies
IC Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 15% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |