Part Details for 6N135S-TA1-L by Lite-On Semiconductor Corporation
Overview of 6N135S-TA1-L by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6N135S-TA1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N135S-TA1-L
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 20V, reel Min Qty: 2 | 905 |
|
$0.2640 / $0.4200 | Buy Now |
Part Details for 6N135S-TA1-L
6N135S-TA1-L CAD Models
6N135S-TA1-L Part Data Attributes:
|
6N135S-TA1-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N135S-TA1-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-04-11 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |