Part Details for 6N135M by Lite-On Semiconductor Corporation
Overview of 6N135M by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6N135M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1784-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6N135M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Rail/Tube (Alt: 6N135M) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-6N135M
|
Mouser Electronics | High Speed Optocouplers High Speed 1MBd Transistor Output RoHS: Compliant | 290 |
|
$0.2370 / $0.8200 | Buy Now |
DISTI #
6N135M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Rail/Tube (Alt: 6N135M) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | SINGLE CHANNEL, HIGH SPEED OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation RoHS: Compliant | Europe - 8050 |
|
RFQ |
Part Details for 6N135M
6N135M CAD Models
6N135M Part Data Attributes:
|
6N135M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N135M
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 5% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.95 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |
Alternate Parts for 6N135M
This table gives cross-reference parts and alternative options found for 6N135M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N135M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N135M | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N135M vs 6N135M |
6N135M | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N135M vs 6N135M |
6N135VM | High Speed Transistor Optocouplers, 1000-TUBE | onsemi | 6N135M vs 6N135VM |
6N136VM | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N135M vs 6N136VM |
6N135VM | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N135M vs 6N135VM |