Part Details for 6N135-X007T by Vishay Semiconductors
Overview of 6N135-X007T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6N135-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N135-X007TCT-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1027 In Stock |
|
$0.5246 / $1.6300 | Buy Now |
Part Details for 6N135-X007T
6N135-X007T CAD Models
6N135-X007T Part Data Attributes:
|
6N135-X007T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
6N135-X007T
Vishay Semiconductors
Logic IC Output Optocoupler
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for 6N135-X007T
This table gives cross-reference parts and alternative options found for 6N135-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N135-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N135-X007T | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Vishay Intertechnologies | 6N135-X007T vs 6N135-X007T |
6N135-X007T | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Infineon Technologies AG | 6N135-X007T vs 6N135-X007T |