Part Details for 6MBP75RTJ060 by Fuji Electric Co Ltd
Overview of 6MBP75RTJ060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6MBP75RTJ060
6MBP75RTJ060 CAD Models
6MBP75RTJ060 Part Data Attributes
|
6MBP75RTJ060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBP75RTJ060
Fuji Electric Co Ltd
AC Motor Controller, 150A,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |