Part Details for 6MBP75RA060 by Fuji Electric Co Ltd
Overview of 6MBP75RA060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6MBP75RA060
6MBP75RA060 CAD Models
6MBP75RA060 Part Data Attributes
|
6MBP75RA060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBP75RA060
Fuji Electric Co Ltd
AC Motor Controller, 150A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 6MBP75RA060
This table gives cross-reference parts and alternative options found for 6MBP75RA060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MBP75RA060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6MBP75RA-060 | AC MOTOR CONTROLLER | Fuji Electric Co Ltd | 6MBP75RA060 vs 6MBP75RA-060 |