Transistors
6MBI75U2A-060
Fuji Electric Co Ltd
Description: Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, MODULE-28

Overview of 6MBI75U2A-060 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6MBI75U2A-060 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6MBI75U2A-060 by Fuji Electric Co Ltd

6MBI75U2A-060
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
75 A
Collector-Emitter Voltage-Max
600 V
Configuration
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
JESD-30 Code
R-XUFM-X28
Number of Elements
6
Number of Terminals
28
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
420 ns
Turn-on Time-Nom (ton)
420 ns
Want to compare parts?
  1. 6MBI75U2A-060
    Fuji Electric Co Ltd
    Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, MODULE-28
    VS

Related Parts for 6MBI75U2A-060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6MBI75U2A-060 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6MBI75U2A-060 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of 6MBI75U2A-060 would you like to use for your alert(s)?
  • Please alert me when 6MBI75U2A-060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6MBI75U2A-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6MBI75U2A-060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6MBI75U2A-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6MBI75U2A-060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6MBI75U2A-060 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: