Part Details for 6MBI75L-060 by Fuji Electric Co Ltd
Results Overview of 6MBI75L-060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6MBI75L-060 Information
6MBI75L-060 by Fuji Electric Co Ltd is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 6MBI75L-060
6MBI75L-060 CAD Models
6MBI75L-060 Part Data Attributes
|
6MBI75L-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBI75L-060
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, M616, 19 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X19 | |
Pin Count | 19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SWITCHING SPEED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
JESD-30 Code | R-XUFM-X19 | |
Number of Elements | 6 | |
Number of Terminals | 19 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1000 ns | |
Turn-on Time-Nom (ton) | 800 ns |
Alternate Parts for 6MBI75L-060
This table gives cross-reference parts and alternative options found for 6MBI75L-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MBI75L-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM75TU-12F | Powerex Power Semiconductors | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, | 6MBI75L-060 vs CM75TU-12F |
6MBI50L-060 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel, M616, 19 PIN | 6MBI75L-060 vs 6MBI50L-060 |
MWI50-06A7 | Littelfuse Inc | Check for Price | Insulated Gate Bipolar Transistor, 72A I(C), 600V V(BR)CES, N-Channel, MODULE-17 | 6MBI75L-060 vs MWI50-06A7 |
BSM75GD60DLC | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 95A I(C), 600V V(BR)CES, N-Channel, MODULE-17 | 6MBI75L-060 vs BSM75GD60DLC |
CM75TF-12H | Powerex Power Semiconductors | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel | 6MBI75L-060 vs CM75TF-12H |
CM75TF-12H | Mitsubishi Electric | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, | 6MBI75L-060 vs CM75TF-12H |
CM75TU-12F | Mitsubishi Electric | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, | 6MBI75L-060 vs CM75TU-12F |
BSM75GD60DLCBOSA1 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 95A I(C), 600V V(BR)CES, N-Channel, MODULE-17 | 6MBI75L-060 vs BSM75GD60DLCBOSA1 |
MG50J6ES1 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 50 A, 600 V, N-CHANNEL IGBT, 2-94A2A, 19 PIN, Insulated Gate BIP Transistor | 6MBI75L-060 vs MG50J6ES1 |