Part Details for 6MBI50S-120L by Fuji Electric Co Ltd
Results Overview of 6MBI50S-120L by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6MBI50S-120L Information
6MBI50S-120L by Fuji Electric Co Ltd is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
RFB0807-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 6MBI50S-120L
6MBI50S-120L CAD Models
6MBI50S-120L Part Data Attributes
|
6MBI50S-120L
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBI50S-120L
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, M623, 17 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 600 ns |
Alternate Parts for 6MBI50S-120L
This table gives cross-reference parts and alternative options found for 6MBI50S-120L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MBI50S-120L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6MBI75S-120 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, MODULE-21 | 6MBI50S-120L vs 6MBI75S-120 |
CM100TU-24F | Powerex Power Semiconductors | Check for Price | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel | 6MBI50S-120L vs CM100TU-24F |
MG50Q6ES11 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 50 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | 6MBI50S-120L vs MG50Q6ES11 |
CM100TU-24F | Mitsubishi Electric | Check for Price | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-17 | 6MBI50S-120L vs CM100TU-24F |
6MBI75VA-120-50 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, COMPACT PACKAGE-28 | 6MBI50S-120L vs 6MBI75VA-120-50 |
6MBI50VA-120-50 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, COMPACT PACKAGE-28 | 6MBI50S-120L vs 6MBI50VA-120-50 |
6MBI50F-120 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, M616, 19 PIN | 6MBI50S-120L vs 6MBI50F-120 |
6MBI100VA-060-50 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, COMPACT PACKAGE-28 | 6MBI50S-120L vs 6MBI100VA-060-50 |
6MBI50S-120 | Fuji Electric Co Ltd | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel | 6MBI50S-120L vs 6MBI50S-120 |
MG50Q6ES40 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 50 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | 6MBI50S-120L vs MG50Q6ES40 |