Part Details for 6MBI15S-120-50 by Fuji Electric Co Ltd
Overview of 6MBI15S-120-50 by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6MBI15S-120-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5496
|
Newark | Igbt Module, 2.6V, 15A, Continuous Collector Current:15A, Collector Emitter Saturation Voltage:2.6V, Power Dissipation:110W, Operating Temperature Max:150°C, Igbt Termination:Solder, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Fuji Electric 6MBI15S-120-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 6MBI15S-120-50
6MBI15S-120-50 CAD Models
6MBI15S-120-50 Part Data Attributes
|
6MBI15S-120-50
Fuji Electric Co Ltd
Buy Now
|
Compare Parts:
6MBI15S-120-50
Fuji Electric Co Ltd
|
Samacsys Manufacturer | FUJI ELECTRIC |