Part Details for 6MBI100S-120-01 by Fuji Electric Co Ltd
Overview of 6MBI100S-120-01 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6MBI100S-120-01
6MBI100S-120-01 CAD Models
6MBI100S-120-01 Part Data Attributes
|
6MBI100S-120-01
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBI100S-120-01
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 700 W | |
VCEsat-Max | 2.6 V |