6LT821SCJQD
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF,

Overview of 6LT821SCJQD by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6LT821SCJQD by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6LT821SCJQD by Kyocera AVX Components

6LT821SCJQD
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
13 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
50%
Rated (AC) Voltage (URac)
380 V
Rated (DC) Voltage (URdc)
3000 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. 6LT821SCJQD
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF,
    VS

Alternate Parts for 6LT821SCJQD

This table gives cross-reference parts and alternative options found for 6LT821SCJQD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6LT821SCJQD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6LT821SPJAC Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SPJAC
6LT821SPJQC Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SPJQC
6LT821SCJDE Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SCJDE
6LT821SWJQD Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SWJQD
6LT821SWJDD Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SWJDD
6LT821SRJAD Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SRJAD
6LT821SBJDD Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SBJDD
6LT821SBJQA Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SBJQA
6LT821SNJAD Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SNJAD
6LT821SRJDC Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, Kyocera AVX Components 6LT821SCJQD vs 6LT821SRJDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6LT821SCJQD by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6LT821SCJQD by Kyocera AVX Components

  • Please alert me when 6LT821SCJQD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6LT821SCJQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6LT821SCJQD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6LT821SCJQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6LT821SCJQD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6LT821SCJQD by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: