Part Details for 6LS681MNGIE by Kyocera AVX Components
Overview of 6LS681MNGIE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6LS681MNGIE
6LS681MNGIE CAD Models
6LS681MNGIE Part Data Attributes
|
6LS681MNGIE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
6LS681MNGIE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | E,X,W Lead Forming Available On Request | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 6LS681MNGIE
This table gives cross-reference parts and alternative options found for 6LS681MNGIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6LS681MNGIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6LS681MNGCA | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MNGCA |
6LS681MRGIL | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MRGIL |
6LS681MRGLM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MRGLM |
6LS681MRGIK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MRGIK |
6LS681MEGLA | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MEGLA |
6LS681MBGLI | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MBGLI |
6LS681MNGLK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MNGLK |
6LS681MRGIM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MRGIM |
6LS681MCGLA | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MCGLA |
6LS681MAGCC | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, | Kyocera AVX Components | 6LS681MNGIE vs 6LS681MAGCC |