6LR61/9V
Varta
Description: Primary Battery, Alkaline Zinc-manganese Dioxide, 4122, 9V, 0.55Ah,

Overview of 6LR61/9V by Varta

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for 6LR61/9V by Varta

Part # Manufacturer Description Stock Price Buy
DISTI # 77381810
Verical Alkaline Manganese Battery Rectangular 9V 550mAh Primary Min Qty: 200 Package Multiple: 200 Date Code: 2342 Americas - 400
  • 200 $1.7616
  • 1,000 $1.6448
  • 2,000 $1.5717
  • 3,000 $1.5321
  • 4,000 $1.4634
  • 5,000 $1.4047
  • 10,000 $1.3274
$1.3274 / $1.7616 Buy Now
DISTI # C1S800900016893
Chip1Stop Unclassified 400
  • 200 $1.1600
$1.1600 Buy Now

CAD Models for 6LR61/9V by Varta
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6LR61/9V by Varta

6LR61/9V
Varta
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VARTA MICROBATTERY GMBH
Reach Compliance Code
compliant
ECCN Code
3A991.J.1
HTS Code
8506.80.00.00
Battery Chemistry
ALKALINE ZINC-MANGANESE DIOXIDE
Battery Size
4122
Battery Type
PRIMARY
Capacity
0.55 Ah
Cross-Reference Number
IEC-6LR61
Height
44.7 mm
Length
25.5 mm
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Terminal Type
BUTTON
Voltage
9 V
Weight
46 g
Width
16.5 mm
Want to compare parts?
  1. 6LR61/9V
    Varta
    Primary Battery, Alkaline Zinc-manganese Dioxide, 4122, 9V, 0.55Ah,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6LR61/9V by Varta.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6LR61/9V by Varta

  • Please alert me when 6LR61/9V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6LR61/9V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6LR61/9V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6LR61/9V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6LR61/9V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6LR61/9V by Varta

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: