Part Details for 6LE24-P20-10PPM-DAF-LGH by Advanced Energy Industries Inc
Overview of 6LE24-P20-10PPM-DAF-LGH by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF1112AIDBZRG4 | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZR | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZT | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Price & Stock for 6LE24-P20-10PPM-DAF-LGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6LE24-P20-10PPM-DAF-LGH-ND
|
DigiKey | DC/DC CONVERTER 6000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,407.9800 | Buy Now |
DISTI #
6LE24-P20-10PPM-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 3.33mA 20W Chassis Mount - Bulk (Alt: 6LE24-P20-10PPM-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,172.9202 | Buy Now |
DISTI #
324-6LE24P20-10-D-L
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/C Temperature Coefficient, DA-15 input connector (Female), LGH HVout connector | 0 |
|
$1,395.7500 / $1,407.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,243.7100 / $1,335.2800 | Buy Now |