Part Details for 6KEPS10AFPWHM by TE Connectivity
Overview of 6KEPS10AFPWHM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6KEPS10AFPWHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7926
|
Newark | Power Line Filter, 3-Ph, 6A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 6KEPS10AFPWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$79.1600 / $83.2800 | Buy Now |
DISTI #
174-6KEPS10AFPWHM-ND
|
DigiKey | LINE FILTER 440VAC 6A CHASS MNT Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$77.7624 / $104.2000 | Buy Now |
DISTI #
655-6KEPS10AFPWHM
|
Mouser Electronics | Power Line Filters KEP 6A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant | 15 |
|
$75.5100 / $79.1700 | Buy Now |
|
Onlinecomponents.com | KEP 6A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant |
15 Partner Stock |
|
$81.6200 / $120.7900 | Buy Now |
DISTI #
69882726
|
Verical | Power Line Filter For Din 35 Rail Installation Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$82.4300 / $89.0300 | Buy Now |
|
Master Electronics | KEP 6A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant |
15 Partner Stock |
|
$81.6200 / $120.7900 | Buy Now |
Part Details for 6KEPS10AFPWHM
6KEPS10AFPWHM CAD Models
6KEPS10AFPWHM Part Data Attributes
|
6KEPS10AFPWHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6KEPS10AFPWHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 8.5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A |