Part Details for 6K8%20G by Nova Elektronik GmbH
Overview of 6K8%20G by Nova Elektronik GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |