Part Details for 6K.14.8.024.4710 by FINDER SpA
Results Overview of 6K.14.8.024.4710 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6K.14.8.024.4710 Information
6K.14.8.024.4710 by FINDER SpA is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88947-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit. | |
73347-104LF | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Price & Stock for 6K.14.8.024.4710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87612693
|
Verical | 6K.14.8.024.4710 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$32.0600 / $34.6220 | Buy Now |
DISTI #
6K.14.8.024.4710
|
TME | Contactor: 4-pole, NC + NO x3, 24VAC, 10A, for DIN rail mounting Min Qty: 1 | 10 |
|
$22.1700 / $25.5800 | Buy Now |