Part Details for 6JX2 by Mersen Electrical Power
Overview of 6JX2 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 6JX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56343930
|
Verical | Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 38.1mm CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 2 |
|
$46.8520 / $85.3450 | Buy Now |
Part Details for 6JX2
6JX2 CAD Models
6JX2 Part Data Attributes
|
6JX2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
6JX2
Mersen Electrical Power
Electric Fuse, Fast Blow, 2A, 600VAC, 500VDC, 100000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |