There are no models available for this part yet.
Overview of 6JX2 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6JX2 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 38.1mm RoHS: Compliant |
3 In Stock |
|
$36.0400 / $65.6500 | Buy Now | ||
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 600VAC, 500VDC, 100000A (IR), INLINE/HOLDER | 50 |
|
$32.3550 / $35.0513 | Buy Now | ||
Master Electronics | Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 38.1mm RoHS: Compliant |
3 In Stock |
|
$36.0400 / $65.6500 | Buy Now |