Part Details for 6HP04MH-TL-W by onsemi
Overview of 6HP04MH-TL-W by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6HP04MH-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4644
|
Newark | Mosfet, P-Ch, -60V, -0.37A, Sc-70Fl, Transistor Polarity:P Channel, Continuous Drain Current Id:-370Ma, Drain Source Voltage Vds:-60V, On Resistance Rds(On):3.1Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.6V, Power Rohs Compliant: Yes |Onsemi 6HP04MH-TL-W Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
47X2400
|
Newark | Pch 4V Drive Series/Reel |Onsemi 6HP04MH-TL-W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1571 |
|
$0.0847 / $0.0996 | Buy Now |
DISTI #
6HP04MH-TL-W
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.37A, Idm: -1.48A, 0.6W Min Qty: 5 | 0 |
|
$0.1100 / $0.1650 | RFQ |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0600 | RFQ |
Part Details for 6HP04MH-TL-W
6HP04MH-TL-W CAD Models
6HP04MH-TL-W Part Data Attributes:
|
6HP04MH-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
6HP04MH-TL-W
onsemi
P-Channel Small Single MOSFET, -60V, -370mA, 4.2Ω, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70FL, SOT-323, 3 PIN | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.37 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.1 pF | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |