Part Details for 6HP04CH-TL-W by onsemi
Overview of 6HP04CH-TL-W by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6HP04CH-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9774
|
Newark | Mosfet, P Cg, 60V, 0.37A, Sot-23 Rohs Compliant: Yes |Onsemi 6HP04CH-TL-W Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2120 / $0.4740 | Buy Now |
DISTI #
29X0270
|
Newark | Pch 4V Drive Series/Reel |Onsemi 6HP04CH-TL-W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 84677 |
|
$0.0847 / $0.0996 | Buy Now |
Part Details for 6HP04CH-TL-W
6HP04CH-TL-W CAD Models
6HP04CH-TL-W Part Data Attributes:
|
6HP04CH-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
6HP04CH-TL-W
onsemi
P-Channel Small Single MOSFET, -60V, -370mA, 4.2Ω, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.37 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |