Part Details for 6H460-20G by Leviton Manufacturing Co
Overview of 6H460-20G by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |
Price & Stock for 6H460-20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376693
|
RS | PCORD CAT 6 HIGH-FLEX CM/LSZH 20 FT GN | Leviton 6H460-20G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7200 | RFQ |
|
Onlinecomponents.com | Cat 6 Small Diameter High-Flex Patch Cord, 20 ft (6.1 m), green RoHS: Compliant | 0 |
|
$26.3300 / $34.8500 | Buy Now |