Part Details for 6GT26004AB00/6GT2600-4AB00 by Siemens
Overview of 6GT26004AB00/6GT2600-4AB00 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR2AS-14A#B00 | Renesas Electronics Corporation | 700V - 2A - Triac Low Power Use, MP-3A, /Tube | |
BCR08AM-14A#B00 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92*, /Bag | |
BCR1AM-14A#B00 | Renesas Electronics Corporation | 700V-1A-Triac Low Power Use, TO-92*, /Bag |
Price & Stock for 6GT26004AB00/6GT2600-4AB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6GT26004AB00/6GT2600-4AB00 | 35 |
|
$8.0478 | Buy Now |