Part Details for 6GL5E-D-3B-B by Carling Technologies
Overview of 6GL5E-D-3B-B by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 6GL5E-D-3B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $23.7500 | Buy Now |
DISTI #
000000000000311702
|
Sager | Toggle Switches 6GL5ED3BB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9900 / $23.7500 | Buy Now |
Part Details for 6GL5E-D-3B-B
6GL5E-D-3B-B CAD Models
6GL5E-D-3B-B Part Data Attributes
|
6GL5E-D-3B-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GL5E-D-3B-B
Carling Technologies
Toggle Switch, DPDT, Momentary, Screw Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |