Part Details for 6GK6000-8FE60-0AA0-C by ATGBICS
Results Overview of 6GK6000-8FE60-0AA0-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6GK6000-8FE60-0AA0-C Information
6GK6000-8FE60-0AA0-C by ATGBICS is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 6GK6000-8FE60-0AA0-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-6GK6000-8FE60-0AA0-C-ND
|
DigiKey | Compatible SFP 100Mb Min Qty: 1 MARKETPLACE PRODUCT |
3660 In Stock |
|
$24.6500 / $29.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 100Base-LX (1310nm SMF 10km LC DOM Ind Temp) | 16 |
|
RFQ |