There are no models available for this part yet.
Overview of 6GK5991-1AD00-8FA0-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6GK5991-1AD00-8FA0-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-6GK5991-1AD00-8FA0-C-ND
|
DigiKey | Compatible SFP 100Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7559 In Stock |
|
$19.6000 / $23.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP 100Base-LX (1310nm SMF 5km LC DOM Ind Temp) | 78 |
|
RFQ |