Part Details for 6GC5E-78 by Carling Technologies
Overview of 6GC5E-78 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GC5E-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-6GC5E-78-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5590 | Buy Now |
DISTI #
691-6GC5E-78
|
Mouser Electronics | Toggle Switches 6GC5E78 RoHS: Compliant | 10 |
|
$14.1800 / $18.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $15.1400 | Buy Now |
DISTI #
000000000001131963
|
Sager | Toggle Switches 6GC5E78 Min Qty: 10 | 0 |
|
$6.7900 / $17.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0800 / $15.1400 | Buy Now |
Part Details for 6GC5E-78
6GC5E-78 CAD Models
6GC5E-78 Part Data Attributes
|
6GC5E-78
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GC5E-78
Carling Technologies
Toggle Switch, SPDT, Latched And Momentary, Screw Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |