Part Details for 6FX8002-5CS01-1BB0 by Siemens
Overview of 6FX8002-5CS01-1BB0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR4CM-16LH-1#BB0 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR10CM-16LH-1#BB0 | Renesas Electronics Corporation | 800V - 10A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for 6FX8002-5CS01-1BB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 1 |
|
RFQ |