Part Details for 6FX3002-5CK01-1BH0/6FX3002-5CK01-1BH0 by BNi
Overview of 6FX3002-5CK01-1BH0/6FX3002-5CK01-1BH0 by BNi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10CS-12LBT1#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use | |
BCR10CS-12LBA1#BH0 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use | |
BCR8CS-12LB-A1#BH0 | Renesas Electronics Corporation | 600V - 8A - Triac Medium Power Use |
Price & Stock for 6FX3002-5CK01-1BH0/6FX3002-5CK01-1BH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6FX3002-5CK01-1BH0/6FX3002-5CK01-1BH0 | 20 |
|
$103.7086 | Buy Now |