Part Details for 6FX3002-2DB20-1AD0/6FX3002-2DB20-1AD0 by BNi
Overview of 6FX3002-2DB20-1AD0/6FX3002-2DB20-1AD0 by BNi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AD07511TEU | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x7Pin, MATTE TIN, NY9T, TAIL=3.4mm, BLACK | |
G861AD04511T1EU | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP, 1x4Pin, MATTE TIN, NY66, TAIL=3.4mm, Color-CREAM, Halogen Free, Friction | |
G861AD05212TEU | Amphenol Communications Solutions | Water 2.54mm Pitch Rightangle DIP, 1x5Pin, Matte Tin, NY66, Color-White, BAG |
Price & Stock for 6FX3002-2DB20-1AD0/6FX3002-2DB20-1AD0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6FX3002-2DB20-1AD0/6FX3002-2DB20-1AD0 | 92 |
|
$41.4250 | Buy Now |