Part Details for 6FR20 by International Rectifier
Overview of 6FR20 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6FR20
6FR20 CAD Models
6FR20 Part Data Attributes
|
6FR20
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6FR20
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 141 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50009-037 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 6FR20
This table gives cross-reference parts and alternative options found for 6FR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6FR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1342B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | Semicon Components Inc | 6FR20 vs 1N1342B |
1N1342CE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 6FR20 vs 1N1342CE3 |
1N1343BR | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-4, | Semitronics Corp | 6FR20 vs 1N1343BR |
1N1343A | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 6FR20 vs 1N1343A |
1N1343CE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 6FR20 vs 1N1343CE3 |
1N1343E3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 6FR20 vs 1N1343E3 |
1N1343BE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 6FR20 vs 1N1343BE3 |
1N1342CRE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 6FR20 vs 1N1342CRE3 |
1N1344A | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-4, | Semitronics Corp | 6FR20 vs 1N1344A |
1N1344R | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 6FR20 vs 1N1344R |