Datasheets
6FC64-62/POLY by: Carling Technologies

Toggle Switch, SPDT, Toggle Bat Actuator

Part Details for 6FC64-62/POLY by Carling Technologies

Overview of 6FC64-62/POLY by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC2007A-C Analog Devices LTM4630 Demo Board - 140A Poly
DC2448A-C Analog Devices LTM4636 Demo Board - 160A Poly
DC2616A-D Analog Devices LTM4647 Demo Board - 100A Poly

Price & Stock for 6FC64-62/POLY

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $14.6700
  • 10 $13.6400
  • 25 $12.9600
  • 100 $8.4600
  • 200 $6.8800
  • 500 $5.9600
  • 1,000 $5.6900
  • 2,500 $5.5500
$5.5500 / $14.6700 Buy Now
DISTI # 000000000000311378
Sager Toggle Switches 6FC6462/POLY 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $14.6700
  • 10 $13.6400
  • 25 $12.9600
  • 100 $8.4600
  • 200 $6.8800
  • 500 $5.9600
  • 1,000 $5.6900
  • 2,500 $5.5500
$5.5500 / $14.6700 Buy Now

Part Details for 6FC64-62/POLY

6FC64-62/POLY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6FC64-62/POLY Part Data Attributes

6FC64-62/POLY Carling Technologies
Buy Now Datasheet
Compare Parts:
6FC64-62/POLY Carling Technologies Toggle Switch, SPDT, Toggle Bat Actuator
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Factory Lead Time 12 Weeks
Actuator Finish NICKEL
Actuator Type TOGGLE BAT
Body Breadth 16.1036 mm
Body Height 17.018 mm
Body Length or Diameter 28.8036 mm
Bushing Diameter 0.469 inch
Bushing Type 15/32-32
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC
Contact Current(AC)-Max 10 A
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1000VRMS V
Insulation Resistance 100000000 Ω
Insulator Material PHENOLIC
Operating Temperature-Max 66 °C
Operating Temperature-Min -17 °C
Switch Function SPDT
Switch Type TOGGLE SWITCH

Alternate Parts for 6FC64-62/POLY

This table gives cross-reference parts and alternative options found for 6FC64-62/POLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6FC64-62/POLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2FB63-22 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FB63-22
2FC63-72 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FC63-72
2FC44-63 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FC44-63
2FB40-63 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FB40-63
6FC67-63-XRM1 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 6FC67-63-XRM1
2FB64-63 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FB64-63
6FC63-62/TABS Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 6FC63-62/TABS
2FC63-68/TABS Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FC63-68/TABS
2FB63-68 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FB63-68
2FC63-A2 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 6FC64-62/POLY vs 2FC63-A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6FC64-62/POLY by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6FC64-62/POLY by Carling Technologies

Select Manufacturer
Which Manufacturer of 6FC64-62/POLY would you like to use for your alert(s)?
  • Please alert me when 6FC64-62/POLY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6FC64-62/POLY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6FC64-62/POLY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6FC64-62/POLY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6FC64-62/POLY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6FC64-62/POLY by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: