Part Details for 6FB53-78/TABS by Carling Technologies
Results Overview of 6FB53-78/TABS by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6FB53-78/TABS Information
6FB53-78/TABS by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A22182001 | Amphenol Communications Solutions | ENHCD EMI TABS | |
UE78B132700321 | Amphenol Communications Solutions | SFP 2X1 STD DBL BEND TAB | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS |
Price & Stock for 6FB53-78/TABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9923
|
Newark | Toggle Switch, Spdt, 15A, 125Vac, Panel, Switch Operation:On-None-(On), Contact Configuration:Spdt... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $21.2200 | Buy Now |
DISTI #
432-6FB53-78/TABS-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6070 | Buy Now |
DISTI #
691-6FB53-78/TABS
|
Mouser Electronics | Toggle Switches 6FB53-78/TABS RoHS: Compliant | 0 |
|
$13.6600 / $16.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.6000 / $10.8700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$6.1000 / $12.8200 | Buy Now |
DISTI #
000000000000311231
|
Sager | Toggle Switches 6FB53-78/TABS Min Qty: 10 | 0 |
|
$5.8600 / $15.2800 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$6.1000 / $12.8200 | Buy Now |
Part Details for 6FB53-78/TABS
6FB53-78/TABS CAD Models
6FB53-78/TABS Part Data Attributes
|
6FB53-78/TABS
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6FB53-78/TABS
Carling Technologies
Toggle Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | BAT TYPE | |
Additional Feature | NEOPRENE SEAL | |
Body Breadth | 16.1 mm | |
Body Height | 17.02 mm | |
Body Length or Diameter | 28.8 mm | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@240VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |