6F60PBF
International Rectifier
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-203AA,

Overview of 6F60PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 6F60PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6F60PBF by International Rectifier

6F60PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
141 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
CECC50009-037
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 6F60PBF
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-203AA,
    VS

Alternate Parts for 6F60PBF

This table gives cross-reference parts and alternative options found for 6F60PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6F60PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR6J02 600V 6A Silicon Fast Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc 6F60PBF vs FR6J02
FR6J05 600V 6A Silicon Fast Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc 6F60PBF vs FR6J05
VS-6FL60S05 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Intertechnologies 6F60PBF vs VS-6FL60S05
Part Number Description Manufacturer Compare
VS-6FL60S02 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Intertechnologies 6F60PBF vs VS-6FL60S02
VS-6FL60S05 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Intertechnologies 6F60PBF vs VS-6FL60S05
FR6J05 600V 6A Silicon Fast Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc 6F60PBF vs FR6J05
FR6J02 600V 6A Silicon Fast Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc 6F60PBF vs FR6J02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6F60PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6F60PBF by International Rectifier

Select Manufacturer
Which Manufacturer of 6F60PBF would you like to use for your alert(s)?
  • Please alert me when 6F60PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6F60PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6F60PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6F60PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6F60PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6F60PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: