Part Details for 6F201-C02 by Leviton Manufacturing Co
Overview of 6F201-C02 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6F201-C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376614
|
RS | WH 2-ELMT MINI MTR 3WI 2PH 240V 200:0.1A | Leviton 6F201-C02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$517.8800 | RFQ |
|
Onlinecomponents.com | Submeter, 240V, 2 Phase 3 Wire, Dual Element, 200A Mini Meter, 1kWh Resolution, Indoor, Flush Mount Enclosure, LCD Counter, Electric Meter | 0 |
|
$310.0500 / $334.0400 | Buy Now |